Low

KINGBRIGHT  KA-3528SGC  LED, GREEN, 2.4MM, 20MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 38K3314
  • Manufacturer Part No KA-3528SGC

Product Information


  • Bulb Size: 2.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 20mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength Typ: 565nm

Availability

Availability:  8,121

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.12

Buy

Price

Quantity List Price
10 - 99 $0.12
100 - 499 $0.106
500 - 999 $0.084
1000 - 2499 $0.074
2500+ $0.066
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
05M0496
LGT670-L1M2-1

LGT670-L1M2-1

OSRAM

LED, GREEN, 2.4MM, 28MCD, 570NM

LED, GREEN, 2.4MM, 28MCD, 570NM; Bulb Size:2.4mm; LED Color:Green; Luminous Intensity:28mcd; Viewing Angle:120°; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:570nm; Color:Green ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,450

1+ $0.118 10+ $0.112 50+ $0.102 100+ $0.091 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought