Low

TEXAS INSTRUMENTS  LM5072MH-50/NOPB  IC, POE & PWM CONTROLLER, 70V, 16-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 99K2518
  • Manufacturer Part No LM5072MH-50/NOPB

Product Information


  • Controller IC Case Style: TSSOP
  • Digital IC Case Style: TSSOP
  • Duty Cycle (%): 50%
  • Frequency: 1MHz
  • Input Voltage: 100V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 700µA
  • UVLO: 38.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/241
  •  130/235

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.06

Buy

Price

Quantity List Price Your Price
1 - 9 $4.87 Promotional price $3.06
10 - 24 $4.34 Promotional price $3.06
25 - 49 $3.91 Promotional price $3.06
50 - 99 $3.73 Promotional price $2.63
100 - 249 $3.57 Promotional price $2.63
250 - 499 $3.22 Promotional price $2.63
500 - 999 $2.61 Promotional price $2.45
1000+ $2.30 Promotional price $2.30