Low

AAVID THERMALLOY  6398BG  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.5"
  • External Height - Metric: 38.1mm
  • External Length - Imperial: 1"
  • External Length - Metric: 25.4mm
  • External Width - Imperial: 1.65"
  • External Width - Metric: 41.91mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 4.4°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2384
  •  130/2384

Availability

Availability:
 
Check stock and lead times
  • 37 Further stock expected to ship on Oct 8, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Contact me when back in stock

Substitutes

  • 64M1514 - AAVID THERMALLOY-6398BG-THM,16815B-1G REV I
  • 09R3154 - MULTICOMP-MC33269-HEAT SINK

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.02

Buy

Price

Quantity List Price
1 - 99 $3.02
100 - 249 $2.73
250 - 499 $2.50
500 - 999 $2.32
1000+ $2.17
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
64M1514
6398BG

6398BG

AAVID THERMALLOY

THM,16815B-1G REV I

THM,16815B-1G REV I ;ROHS COMPLIANT: YES NC/NR

  Write a Review | Ask a Question

0

1+ $6.48 3500+ $2.04 10000+ $2.02

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
09R3154
MC33269

MC33269

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:4.4°C/W; External Height - Imperial:1.5"; External Height - Metric:38.1mm; External Width - Imperial:1.654"; External Width - Metric:42mm; Heat Sink Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

381

1+ $2.41 Promotional price 100+ $2.41 Promotional price 250+ $2.31 Promotional price 500+ $2.09 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought