Low

STMICROELECTRONICS  USBLC6-2P6  TRANSIENT SUPPRESSOR FOR TELEPHONE LINE USE,5V V(RWM),SOT-666

STMICROELECTRONICS-USBLC6-2P6-TRANSIENT SUPPRESSOR FOR TELEPHONE LINE USE,5V V(RWM),SOT-666

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  2,546


  • 2,546 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.30

Buy

Price

Quantity List Price
1 - 9 $1.30
10 - 24 $1.09
25 - 99 $0.907
100 - 249 $0.798
250 - 499 $0.669
500 - 999 $0.61
1000 - 2499 $0.498
2500+ $0.475
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
57P4817
USBLC6-2P6

USBLC6-2P6

STMICROELECTRONICS

LOW CAPACITANCE / ESD PROT DIODE, 17V, SOT-666, FULL REEL

LOW CAPACITANCE / ESD PROT DIODE, 17V, SOT-666, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:17V; Operating Voltage:1.1V; Diode Case Style:SOT-666; No. of Pins:6; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.437 3000+ $0.416 6000+ $0.39 9000+ $0.369

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
31T1604
SP3003-02JTG

SP3003-02JTG

LITTELFUSE

DIODE, TVS, 6V, SC-70

DIODE, TVS, 6V, SC-70; Power Dissipation Pd:-; Clamping Voltage Vc Max:15V; Diode Case Style:SC-70; No. of Pins:5; Packaging:Cut Tape; Diode Type:Low Capacitance; MSL:MSL 1 - Unlimited; No. of Lines Protected Max:4; TVS Polarity:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,945

1+ $1.08 10+ $0.944 25+ $0.834 100+ $0.727 more…

Buy
  • 2,945 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
50P9765
SP3003-02JTG

SP3003-02JTG

LITTELFUSE

DIODE, TVS, 6V, SC-70, FULL REEL

DIODE, TVS, 6V, SC-70, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:15V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:5; Packaging:Tape & Reel; Diode Type:Low Capacitance; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.38 6000+ $0.353 9000+ $0.348 15000+ $0.332

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
08P5369
SP3003-02XTG

SP3003-02XTG

LITTELFUSE

DIODE, TVS, SOT-553

DIODE, TVS, SOT-553; Power Dissipation Pd:-; Clamping Voltage Vc Max:11.8V; Operating Voltage:-; Diode Case Style:SOT-553; No. of Pins:5; Packaging:Cut Tape; Filter Terminals:Surface Mount; MSL:MSL 1 - Unlimited; No. of Circuits:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.447

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought