Low

VISHAY SILICONIX  SI7617DN-T1-GE3  P CHANNEL MOSFET, -30V, 35A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 35R6245
  • Manufacturer Part No SI7617DN-T1-GE3

Product Information


  • Continuous Drain Current Id: -35A
  • Drain Source Voltage Vds: -30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.0123ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 3.7W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: -2.5V
  • Transistor Case Style: PowerPAK 1212
  • Transistor Polarity: P Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/306

Availability

Availability:  4,022


  • 4,022 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.974

Buy

Price

Quantity List Price
1 - 9 $0.974
10 - 99 $0.816
100 - 249 $0.735
250 - 499 $0.638
500 - 999 $0.554
1000 - 1999 $0.467
2000 - 999999999 $0.412
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35R0084
SI7617DN-T1-GE3
Technical Data Sheet}   Product Traceability

SI7617DN-T1-GE3

VISHAY SILICONIX

P CHANNEL MOSFET, -35V, 35A, FULL REEL

P CHANNEL MOSFET, -35V, 35A, FULL REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:-35A; Drain Source Voltage Vds:-35V; On Resistance Rds(on):12.3mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-2.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

2000+ $0.412

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought