Low

SOLA HEVI DUTY  SL012-000-1  OVER-VOLTAGE PROTECTOR, 34V, 272W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLA HEVI DUTY
  • Newark Part No.: 93K6616
  • Manufacturer Part No SL012-000-1

Product Information


  • Height: 14.2mm
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Length: 39.37mm
  • No. of Outputs: 1
  • Output Current: 8A
  • Output Voltage: 34VDC
  • Power Rating: 272W
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Width: 38.1mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1543

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.33

Buy

Price

Quantity List Price
1 - 4 $22.33
5 - 14 $21.37
15 - 24 $20.67
25 - 49 $19.98
50+ $19.16