Low

EXCELITAS TECH  VT20N2  LDR, 500KOHM, 50mW, VT200 SERIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXCELITAS TECH
  • Newark Part No.: 96F9261
  • Manufacturer Part No VT20N2

Product Information


  • Dark Resistance: 500kohm
  • No. of Pins: 2
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Rating: 50mW
  • Resistance @ Lux: 34kohm
  • Resistor Case Style: TO-46
  • Resistor Element Material: -
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1385

Availability

Availability:  482


  • 482 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.24

Buy

Price

Quantity List Price
1 - 24 $11.24
25 - 49 $10.25
50 - 99 $9.32
100 - 249 $8.51
250 - 499 $8.05
500 - 999 $7.76
1000 - 999999999 $7.30

Legislation and Environmental


  • RoHS Compliant: No