Low

TE CONNECTIVITY / AMP  1-66103-6  CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $85.49

Buy

Price

Quantity List Price
1 - 2 $85.49
3 - 4 $77.72
5 - 9 $69.94
10 - 24 $62.17
25+ $56.34
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
25C8076
66103-3

66103-3

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

25,463

1+ $0.54 50+ $0.49 100+ $0.44 250+ $0.41 more…

Buy
  • 25,463 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20,000 Further stock expected to ship on Nov 24, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
96F7934
1-66103-5

1-66103-5

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: No

  Write a Review | Ask a Question

359

1+ $53.19 3+ $48.56 5+ $46.24 10+ $38.15 more…

Buy
  • 359 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought