Low

GRAYHILL  70G-ODC5  I/O MODULE, 60V, 3.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 96F5625
  • Manufacturer Part No 70G-ODC5

Product Information


  • Current Rating: 3.5A
  • Leaded Process Compatible: No
  • No. of Analog Outputs: 1
  • No. of Digital Inputs: 1
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: No
  • SVHC: No SVHC (20-Jun-2013)
  • Signal Input Type: 4 to 6VDC
  • Voltage Rating: 60V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1948

Availability

Availability:  494


  • 494 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.25

Buy

Price

Quantity List Price
1 - 14 $12.25
15 - 24 $11.82
25 - 49 $11.20
50 - 99 $10.70
100 - 999999999 $10.15

Legislation and Environmental


  • RoHS Compliant: No
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement fuse for digital I/O module (part number 70G-ODC5)?
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this I/O module uses 5A 5x20mm cartridge shaped, fast acting glass fuse. Suggested part number of fuse is 0217005.HXP from Littelfuse.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96F1045
G4ODC5
Technical Data Sheet}
No Not RoHS compliant

G4ODC5

OPTO 22

DC OUTPUT MODULE

DC OUTPUT MODULE; Current Rating:2A; Length:48.8mm; External Width:12.2mm; External Depth:41.1mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Digital DC Output Module; No. of Digital Outputs:1 ;RoHS Compliant: No

0  Write a Review | Ask a Question

5,946

1+ $14.50

Buy
  • 5,946 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
20M1020
C4ODC
Drawing Technical Data Sheet}  

C4ODC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:16A; Length:44.45mm; External Width:48.77mm; Accessory Type:DC Output Module; For Use With:Crouzet Solid State Relays; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

160

1+ $29.11 10+ $27.36 50+ $26.13 100+ $25.43

Buy
  • 160 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought