Low

MOLEX  53047-0810  CONNECTOR, HEADER, 8POS, 1.25MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 98K9826
  • Manufacturer Part No 53047-0810

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 1
  • Pitch Spacing: 1.25mm
  • Product Range: MOLEX - PicoBlade 53047 Series
  • SVHC: To Be Advised
  • Series: PicoBlade

Availability

Availability:  122


  • 122 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.771

Buy

Price

Quantity List Price
1 - 9 $0.771
10 - 99 $0.614
100 - 499 $0.466
500 - 999 $0.383
1000 - 1999 $0.351
2000 - 4999 $0.338
5000+ $0.332
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 8 way through hole mount straight shrouded header (part number 53047-0810)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 51021-0800 from Molex.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
38C9904
53047-0810

53047-0810

MOLEX

WIRE-BOARD CONNECTOR HEADER 8POS, 1.25MM

WIRE-BOARD CONNECTOR HEADER 8POS, 1.25MM; Connector Type:Wire to Board; Series:PicoBlade; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,639

1+ $0.759 10+ $0.604 100+ $0.459 500+ $0.377 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought