Low

VOLEX  X-285663A  POWER CORD, SINGLE ENDED, SCHUKO PLUG, 2.5M, 16A, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VOLEX
  • Newark Part No.: 93K1407
  • Manufacturer Part No X-285663A

Product Information


  • Cable Length - Imperial: 8.364ft
  • Cable Length - Metric: 2.55m
  • Connector Type A: Schuko Plug
  • Connector Type B: Free / Stripped End
  • Current Rating: 16A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Availability

Availability:  311


  • 311 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.41

Buy

Price

Quantity List Price
1 - 49 $6.41
50 - 99 $5.79
100 - 249 $5.32
250 - 499 $4.90
500+ $4.59
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
19P2803
SH10184R

SH10184R

PRO ELEC

LEAD, IEC TO BARE, BLACK, 3.5M

LEAD, IEC TO BARE, BLACK, 3.5M; Connector Type A:IEC 60320 C13; Connector Type B:Free Ends; Voltage Rating:-; Cable Length - Imperial:11.48ft; Cable Length - Metric:3.5m; Jacket Colour:Black; Cable Assembly Type:Power; Cable ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.93 50+ $5.36 100+ $4.93 250+ $4.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought