Low

STMICROELECTRONICS  STW4N150  MOSFET, N, 1500V, TO-247

STMICROELECTRONICS-STW4N150-MOSFET, N, 1500V, TO-247

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 4A
  • Drain Source Voltage Vds: 1.5kV
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 7ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 160W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-247
  • Transistor Polarity: N Channel

Availability

Availability:  572


  • 572 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.40

Buy

Price

Quantity List Price
1 - 9 $9.40
10 - 24 $7.85
25 - 99 $6.56
100 - 249 $5.78
250 - 499 $4.85
500 - 999 $4.42
1000 - 2499 $3.61
2500+ $3.44
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
37M7336
STW4N150

STW4N150

STMICROELECTRONICS

N CHANNEL MOSFET, 1.5KV, 4A, TO-247

N CHANNEL MOSFET, 1.5KV, 4A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:1.5kV; On Resistance Rds(on):7ohm; Rds(on) Test Voltage Vgs:30V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57P2638
STW4N150

STW4N150

STMICROELECTRONICS

POWER MOSFET

POWER MOSFET

  Write a Review | Ask a Question

0

500+ $4.07 1000+ $3.98 2500+ $3.57

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought