Low

MULTICOMP  SL-19 ROJ  POWER CORD, IEC C19, 3.28FT, 16A, 250V, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15R2419
  • Manufacturer Part No SL-19 ROJ

Product Information


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: IEC 320 C19
  • Connector Type B: Free / Stripped End
  • Current Rating: 16A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

Availability

Availability:  71


  • 71 in stock for same day shipping
 
Check stock and lead times
  • 20 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.18

Buy

Price

Quantity List Price Your Price
1 - 99 $4.91 Promotional price $4.18
100 - 249 $4.01 Promotional price $4.01
250 - 499 $3.68 Promotional price $3.68
500 - 999 $3.39 Promotional price $3.39
1000+ $3.18 Promotional price $3.18
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
15R2420
SL-19 ROJ-2

SL-19 ROJ-2

MULTICOMP

POWER CORD, BLACK, 2M, 250V, 16A

POWER CORD, BLACK, 2M, 250V, 16A; Voltage Rating:250V; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:IEC 320 C19; Connector Type B:Free / Stripped End; Jacket Color:Black; Current Rating:16A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $5.39 Promotional price 100+ $5.17 Promotional price 250+ $4.74 Promotional price 500+ $4.38 Promotional price more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought