Low

COOPER BUSSMANN  BK/HTC-50M  FUSE HOLDER, 5 X 20MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 93F5383
  • Manufacturer Part No BK/HTC-50M

Product Information


  • Fuse Current: 6.3A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HTC
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1450

Availability

Availability:  16


  • 16 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.90

Buy

Price

Quantity List Price
1 - 9 $6.90
10 - 24 $6.37
25 - 49 $6.10
50 - 99 $5.31
100 - 199 $4.51
200 - 499 $4.25
500 - 999 $3.72
1000 - 999999999 $3.45
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10WX2853
MCHTC-50M
Technical Data Sheet}  

MCHTC-50M

MULTICOMP

FUSE HOLDER, PCB MOUNT

FUSE HOLDER, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

91

1+ $2.63 Promotional price 100+ $2.63 Promotional price 250+ $2.52 Promotional price 500+ $2.29 Promotional price more…

Buy
  • 91 in stock for same day shipping

see cut-off times

 
Check more stock
  • 160 Further stock expected to ship on Aug 13, 2014
  • Supplier lead time 8 weeks
10WX2852
MCHTC-45M
Technical Data Sheet}  

MCHTC-45M

MULTICOMP

FUSE HOLDER, 13 X 33.1MM, PCB MOUNT

FUSE HOLDER, 13 X 33.1MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90

1+ $2.54 Promotional price 100+ $2.54 Promotional price 250+ $2.43 Promotional price 500+ $2.21 Promotional price more…

Buy
  • 90 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought