Low

MULTICOMP  2227MC-40-06-05-F1  CONNECTOR, DIP SOCKET, 40WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7097
  • Manufacturer Part No 2227MC-40-06-05-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 40
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: 2227MC

Availability

Availability:  954


  • 954 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price Your Price
1 - 249 $1.46 Promotional price $1.25
250 - 499 $1.10 Promotional price $1.10
500 - 999 $0.976 Promotional price $0.976
1000 - 4999 $0.882 Promotional price $0.882
5000+ $0.796 Promotional price $0.796
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
24M4373
MC-2227-40-06-F1

MC-2227-40-06-F1

MULTICOMP

DIP SOCKET, 40POS, THROUGH HOLE

DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

144

1+ $3.91 Promotional price 100+ $3.91 Promotional price 250+ $3.75 Promotional price 500+ $3.47 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
19J4141
2227-40-06-05

2227-40-06-05

MULTICOMP

DIP SOCKET, 40POS, THROUGH HOLE

DIP SOCKET, 40POS, THROUGH HOLE; Connector Type:DIP Socket; Series:2227; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole

  Write a Review | Ask a Question

4,444

1+ $0.451 Promotional price 250+ $0.451 Promotional price 500+ $0.424 Promotional price 1000+ $0.383 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought