Low

TE CONNECTIVITY / AMP  1-5111595-1  WIRE-BOARD CONNECTOR, 50POS, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Contact Termination: IDC / IDT
  • Gender: Header
  • No. of Contacts: 50
  • No. of Rows: 4
  • Pitch Spacing: 1.27mm
  • Product Range: TE - AMPMODU System 50 Series
  • SVHC: To Be Advised
  • Series: AMPMODU System 50

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:
 
Check stock and lead times
  • 2 Further stock expected to ship on Sep 18, 2014
  • 112 Further stock expected to ship on Sep 25, 2014
  • 56 Further stock expected to ship on Oct 7, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 95F743 - TE CONNECTIVITY / AMP-1-111595-1-WIRE-BOARD CONNECTOR, 50POS, 1.27MM

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.44

Buy

Price

Quantity List Price
1 - 9 $11.44
10 - 49 $10.95
50 - 99 $9.46
100 - 249 $9.21
250 - 499 $8.21
500 - 999 $7.72
1000 - 2499 $6.82
2500+ $5.36
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
95F743
1-111595-1

1-111595-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR, 50POS, 1.27MM

WIRE-BOARD CONNECTOR, 50POS, 1.27MM; Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:50; No. of Rows:4; Pitch Spacing:1.27mm; Contact Plating:Tin; Series:AMPMODU System 50 ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $6.82 2500+ $5.36

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought