Low

MULTICOMP  MC29436  TERMINAL, MALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 34P2202
  • Manufacturer Part No MC29436

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1125
  •  130/1118

Availability

Availability:  52


  • 52 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.20

Buy

Price

Quantity List Price Your Price
1 - 49 $6.78 Promotional price $3.20
50 - 99 $5.57 Promotional price $3.20
100 - 249 $5.15 Promotional price $3.20
250 - 499 $4.75 Promotional price $3.20
500+ $4.38 Promotional price $3.20
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
96K8965
MDFNY1-250

MDFNY1-250

MULTICOMP

CRIMP TERMINAL, BLADE, RED, PK100

CRIMP TERMINAL, BLADE, RED, PK100; Terminal Type:Female Flag Disconnect; Product Range:MULTICOMP - MDFNY1 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Wire Size AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

151

1+ $11.31 50+ $10.22 100+ $9.41 250+ $8.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
34P2206
MC29441

MC29441

MULTICOMP

TERMINAL, MALE DISCONNECT, 0.25IN, RED

TERMINAL, MALE DISCONNECT, 0.25IN, RED; Terminal Type:Male Quick Disconnect; Product Range:MULTICOMP - MC Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $9.92 50+ $8.15 100+ $7.53 250+ $6.94 more…

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
34P2211
MC29446

MC29446

MULTICOMP

TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP

TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP; Terminal Type:Male Quick Disconnect; Product Range:MULTICOMP - MC Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Terminal Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31

1+ $1.22 Promotional price 50+ $1.22 Promotional price 100+ $1.22 Promotional price 250+ $1.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 31 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought