Low

MULTICOMP  MC29412  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MULTICOMP
  • Newark Part No.: 34P2180
  • Manufacturer Part No MC29412

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - MC Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1125
  •  130/1118

Availability

Availability:  85


  • 85 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.78

Buy

Price

Quantity List Price Your Price
1 - 49 $6.79 Promotional price $5.78
50 - 99 $5.58 Promotional price $5.58
100 - 249 $5.15 Promotional price $5.15
250 - 499 $4.75 Promotional price $4.75
500+ $4.38 Promotional price $4.38