Low

MACROMATIC CONTROLS  SS-6262-08  TIME DELAY RELAY, SPDT, 60SEC, 120VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Configuration: SPDT
  • Delay Time Range: 2s to 60s
  • Nom Input Voltage: 120VAC
  • Relay Mounting: Quick Connect
  • SVHC: To Be Advised
  • Time Max: 60s
  • Time Min: 2s
  • Timing Adjustment: Knob

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1679

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.36

Buy

Price

Quantity List Price
1 - 14 $42.36
15 - 24 $39.96
25 - 49 $37.77
50 - 99 $33.77
100+ $33.17