Low

TEXAS INSTRUMENTS  INA122P  IC, INSTRUMENT AMP, 120KHZ, 96DB, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 120kHz
  • CMRR: 96dB
  • Input Offset Voltage: 250µV
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.08V/µs
  • Supply Current: 60µA
  • Supply Voltage Range: 2.2V to 36V, -0.9/1.3V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.59

Buy

Price

Quantity List Price
1 - 9 $7.59
10 - 24 $6.85
25 - 49 $6.43
50 - 99 $6.24
100 - 249 $5.63
250 - 499 $5.18
500 - 999 $4.34
1000+ $4.02
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
28M6064
INA122PG4

INA122PG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 120KHZ, 96DB, DIP-8

IC, INSTRUMENT AMP, 120KHZ, 96DB, DIP-8; No. of Amplifiers:2; Input Offset Voltage:250µV; Bandwidth:120kHz; Supply Voltage Range:2.2V to 36V, -0.9/1.3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Rail to Rail ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $6.24 100+ $5.63 250+ $5.18 500+ $4.34 more…

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought