Low

TEXAS INSTRUMENTS  TPS3803-01MDCKREP  IC, VOLTAGE DETECTOR, 2 uA, 6V, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M1095
  • Manufacturer Part No TPS3803-01MDCKREP

Product Information


  • Delay Time: 5ms
  • Digital IC Case: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 2µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 1.3V
  • Supply Voltage Range: 1.3V to 6V
  • Threshold Voltage: 1.226V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/254

Availability

Availability:  2,230

(Available until stock is exhausted)


  • 2,230 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.654

Buy

Price

Quantity List Price Your Price
1 - 9 $1.77 Promotional price $0.654
10 - 24 $1.60 Promotional price $0.654
25 - 49 $1.38 Promotional price $0.654
50 - 99 $1.30 Promotional price $0.654
100 - 249 $1.29 Promotional price $0.654
250 - 499 $1.14 Promotional price $0.654
500 - 999 $0.872 Promotional price $0.654
1000+ $0.732 Promotional price $0.654