Low

TE CONNECTIVITY / AMP  350429-1  PLUG & SOCKET CONN, HEADER, 3POS, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Mounting: PCB
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 6.35mm
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/889
  •  130/883

Availability

Availability:  1,839


  • 1,839 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.46

Buy

Price

Quantity List Price
1 - 49 $0.46
50 - 99 $0.411
100 - 249 $0.38
250 - 499 $0.36
500 - 999 $0.34
1000+ $0.32