Low

VISHAY  TSOP32238  IR RECEIVER, 35M, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 15J0084
  • Manufacturer Part No TSOP32238

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Availability

Availability:  170

(Available until stock is exhausted)


  • 170 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.483

Buy

Price

Quantity List Price Your Price
1 - 9 $1.61 Promotional price $0.483
10 - 99 $1.42 Promotional price $0.483
100 - 249 $1.13 Promotional price $0.483
250 - 499 $0.986 Promotional price $0.483
500 - 999 $0.87 Promotional price $0.483
1000 - 1999 $0.69 Promotional price $0.483
2000 - 4999 $0.684 Promotional price $0.483
5000+ $0.641 Promotional price $0.483
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
09J7368
TSOP32238

TSOP32238

VISHAY SEMICONDUCTOR

IR RECEIVER, 35M, 950NM, SIP

IR RECEIVER, 35M, 950NM, SIP; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,656

1+ $0.799 Promotional price 10+ $0.799 Promotional price 100+ $0.799 Promotional price 250+ $0.685 Promotional price more…

Buy
  • 1,656 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
15J0086
TSOP34838

TSOP34838

VISHAY

IR RECEIVER, 35M, SIP

IR RECEIVER, 35M, SIP; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

154

1+ $1.19 10+ $1.08 100+ $0.992 250+ $0.901 more…

Buy
  • 154 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought