Low

HARWIN  M40-3010246  HEADER, VERTICAL, SMT, 2WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 38K5944
  • Manufacturer Part No M40-3010246

Product Information


  • Contact Material: Copper
  • Contact Plating: Tin
  • Contact Termination Type: Surface Mount
  • Gender: Plug
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 1mm
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  290

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.775

Buy

Price

Quantity List Price
1 - 249 $0.775
250 - 499 $0.696
500 - 999 $0.619
1000 - 4999 $0.559
5000+ $0.382
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
26P0950
BM02B-SRSS-TB(LF)(SN)

BM02B-SRSS-TB(LF)(SN)

JST (JAPAN SOLDERLESS TERMINALS)

WIRE-TO-BOARD CONNECTOR, HEADER, 2 POS, 1 ROW

WIRE-TO-BOARD CONNECTOR, HEADER, 2 POS, 1 ROW; Product Range:JST - SH Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Series:SH ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,002

1+ $0.42 250+ $0.378 500+ $0.337 1000+ $0.304 more…

Buy
  • 2,002 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,280 Further stock expected to ship on Dec 4, 2014
  • Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought