Low

MULTICOMP  1N5408  STANDARD DIODE, 3A, 800V, DO-201AD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K5014
  • Manufacturer Part No 1N5408

Product Information


  • Diode Case Style: DO-201AD
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 3A
  • Forward Surge Current Ifsm Max: 200A
  • Forward Voltage VF Max: 1.2V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  24,279


  • 24,279 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.136

Buy

Price

Quantity List Price Your Price
1 - 249 $0.159 Promotional price $0.136
250 - 499 $0.143 Promotional price $0.136
500 - 999 $0.128 Promotional price $0.128
1000 - 4999 $0.115 Promotional price $0.115
5000+ $0.105 Promotional price $0.105
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
58K9608
1N5408

1N5408

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 3A, 1KV, DO-201AD

DIODE, STANDARD, 3A, 1KV, DO-201AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,767

1+ $0.494 10+ $0.291 100+ $0.137 1000+ $0.102

Buy
  • 1,767 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
06X4132
1N5408

1N5408

FAIRCHILD SEMICONDUCTOR

DIODE, RECTIFIER, 3A, 1KV, DO-201AD-2, FULL REEL

DIODE, RECTIFIER, 3A, 1KV, DO-201AD-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Diode Case Style:DO-201AD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

77,500

1+ $0.068

Buy
  • 77,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29C4874
1N5408

1N5408

NTE ELECTRONICS

STANDARD DIODE, 3A, 1KV, DO-27

STANDARD DIODE, 3A, 1KV, DO-27; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,694

1+ $0.237 100+ $0.223 500+ $0.219 1000+ $0.213 more…

Buy
  • 1,694 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days

Associated Products


Customers Also Bought