Low

COOPER BUSSMANN  BM6031SQ  FUSE HOLDER, 10.3 X 38MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 28F357
  • Manufacturer Part No BM6031SQ

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 13/32" x 1-1/2"
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: BM
  • Voltage Rating VAC: 600V
  • Voltage Rating VDC: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1464
  •  130/1453

Availability

Availability:  124


  • 124 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.09

Buy

Price

Quantity List Price
1 - 9 $10.09
10 - 24 $9.32
25 - 49 $8.93
50 - 99 $7.76
100 - 199 $6.60
200 - 499 $6.21
500 - 999 $5.44
1000+ $5.05

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 75
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
18M9175
L60030M1SQ

L60030M1SQ

LITTELFUSE

FUSE BLOCK, 10.3 X 38MM

FUSE BLOCK, 10.3 X 38MM; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect / Screw; No. of Fuses:1; Fuse Size Held:-; Series:L600 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

122

1+ $10.90 10+ $10.15 25+ $9.78 50+ $9.40 more…

Buy
  • 122 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought