Low

AVAGO TECHNOLOGIES  HLMP-EL2A-XYKDD  LED, AMBER, T-1 3/4 (5MM), 12CD, 594.5NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Amber
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 12cd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 23°
  • Wavelength Typ: 594.5nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1307
  •  130/1288

Availability

Availability:  3,395


  • 3,395 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.855

Buy

Price

Quantity List Price
1 - 9 $0.855
10 - 24 $0.665
25 - 99 $0.551
100 - 249 $0.475
250 - 499 $0.418
500 - 999 $0.361
1000 - 2499 $0.285
2500+ $0.266
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
09J9322
SSL-LX5093SYC

SSL-LX5093SYC

LUMEX

LED, YELLOW, T-1 3/4 (5MM), 1CD, 590NM

LED, YELLOW, T-1 3/4 (5MM), 1CD, 590NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:1cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

771

1+ $0.257 Promotional price 10+ $0.257 Promotional price 100+ $0.257 Promotional price 500+ $0.257 Promotional price

Buy
  • 771 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought