Low

TOSHIBA  TLP781(D4-GB.F)  OPTOCOUPLER, TR O/P, VDE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TOSHIBA
  • Newark Part No.: 45P4080
  • Manufacturer Part No TLP781(D4-GB.F)

Product Information


  • CTR Min: 100%
  • Forward Current If Max: 25mA
  • Input Current: 16mA
  • Isolation Voltage: 5kV
  • No. of Channels: 1
  • No. of Pins: 4
  • Opto Case Style: DIP
  • Optocoupler Case Style: DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 80V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6,003

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.366

Buy

Price

Quantity List Price
1 - 249 $0.366
250 - 499 $0.329
500 - 999 $0.292
1000 - 4999 $0.264
5000+ $0.181