Low

LITTELFUSE  03420001H  FUSE HOLDER, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 27F752
  • Manufacturer Part No 03420001H

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Solder
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 342
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1460
  •  130/1449

Availability

Availability:  512


  • 512 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.59

Buy

Price

Quantity List Price
1 - 9 $8.59
10 - 24 $7.99
25 - 49 $7.70
50 - 99 $7.40
100 - 249 $6.43
250 - 499 $5.95
500 - 999 $5.12
1000+ $4.74
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
63K9374
BK/HTB-24I-R

BK/HTB-24I-R

COOPER BUSSMANN

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4"; Series:HTB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $3.03 10+ $2.42 50+ $2.22 100+ $1.97 more…

Buy
  • 83 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
92N5191
MCHKP
Technical Data Sheet}
No Not RoHS compliant

MCHKP

MULTICOMP

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4"; Series:- ;RoHS Compliant: No

  Write a Review | Ask a Question

253

1+ $6.47 50+ $5.52 100+ $4.97 250+ $4.52 more…

Buy
  • 253 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought