Low

ON SEMICONDUCTOR  MC74HC541ANG  IC, NON INVERTING BUFFER, DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1340
  • Manufacturer Part No MC74HC541ANG

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer / Line Driver, Non Inverting
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/263
  •  130/267

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 846

Order multiple quantity: 18

Price: $0.667

Buy

Price

Quantity List Price
500 - 999 $0.667
1000 - 2499 $0.652
2500 - 9999 $0.55
10000 - 24999 $0.53
25000+ $0.499
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
60K6841
SN74HC541N

SN74HC541N

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-20

IC, NON INVERTING BUFFER, DIP-20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,396

1+ $0.627 10+ $0.477 100+ $0.315 1000+ $0.233 more…

Buy
  • 1,396 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought