Low

ON SEMICONDUCTOR  MC74HC174ANG  IC, D-TYPE FLIP FLOP, HEX, 22NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1311
  • Manufacturer Part No MC74HC174ANG

Product Information


  • Flip-Flop Type: D
  • Frequency: 28MHz
  • IC Output Type: Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 22ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/263
  •  130/267

Availability

Availability:  744

(Available until stock is exhausted)


  • 744 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.292

Buy

Price

Quantity List Price Your Price
1 - 9 $0.70 Promotional price $0.292
10 - 99 $0.543 Promotional price $0.292
100 - 999 $0.382 Promotional price $0.292
1000 - 2499 $0.298 Promotional price $0.25
2500 - 9999 $0.293 Promotional price $0.25
10000 - 24999 $0.247 Promotional price $0.234
25000 - 49999 $0.245 Promotional price $0.234
50000+ $0.224 Promotional price $0.224
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
08F6467
SN74HC174N

SN74HC174N

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, HEX, DIP-16

IC, D-TYPE FLIP FLOP, HEX, DIP-16; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Frequency:29MHz; Output Current:5.2mA; Trigger Type:Positive Edge; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,973

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 1,973 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought