Low

ON SEMICONDUCTOR  LM337TG  IC, ADJ REG, -1.2V TO -37V, TO-220AB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -4.2V
  • Input Voltage Min: -40V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: -1.2V
  • Output Voltage Min: -37V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/205

Availability

Availability:  879


  • 879 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.855

Buy

Price

Quantity List Price
1 - 9 $0.855
10 - 99 $0.662
100 - 999 $0.466
1000 - 2499 $0.363
2500 - 9999 $0.357
10000 - 24999 $0.302
25000 - 49999 $0.299
50000+ $0.274
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
58K8937
LM337T

LM337T

FAIRCHILD SEMICONDUCTOR

IC, NEGATIVE ADJ REG, -1.2V TO -37V, TO-220

IC, NEGATIVE ADJ REG, -1.2V TO -37V, TO-220; Input Voltage Min:-50V; Input Voltage Max:-4.2V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,089

1+ $0.784 10+ $0.608 100+ $0.422 1000+ $0.284 more…

Buy
  • 3,089 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
41K4747
LM337T/NOPB

LM337T/NOPB

TEXAS INSTRUMENTS

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Input Voltage Min:-50V; Input Voltage Max:-4.2V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:100mA; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

347

1+ $1.70 10+ $1.36 100+ $1.14 500+ $0.868 more…

Buy
  • 347 in stock for same day shipping

see cut-off times

 
Check more stock
  • 900 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 8 weeks
Upgrade
45J0746
LM337BTG

LM337BTG

ON SEMICONDUCTOR

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Input Voltage Min:-40V; Input Voltage Max:-3V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,483

1+ $0.974 10+ $0.777 100+ $0.597 500+ $0.472 more…

Buy
  • 1,483 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
Suggested Substitutes
07B6483
LM337T
Technical Data Sheet}
No Not RoHS compliant

LM337T

TEXAS INSTRUMENTS

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Input Voltage Min:-50V; Input Voltage Max:-4.2V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

350

1+ $2.05 10+ $1.64 100+ $1.38 500+ $1.05 more…

Buy
  • 350 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought