Low

SANYO DENKI - SANACE FANS  9A0912G4021  AXIAL FAN, 92MM, 12VDC, 390mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bearing Type: Ball
  • Current Rating: 390mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 62.1cu.ft/min
  • Flow Rate - Metric: 1.76m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 43dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: San Cooler 92
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2361

Availability

Availability:  117


  • 117 in stock for same day shipping
 
Check stock and lead times
  • 120 Further stock expected to ship on Sep 7, 2014
  • 120 Further stock expected to ship on Sep 11, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.50

Buy

Price

Quantity List Price
1 - 9 $12.50
10 - 24 $11.84
25 - 49 $11.17
50 - 99 $10.64
100 - 249 $10.03
250 - 999999999 $9.50