Low

SANYO DENKI - SANMOTION  103H5208-0440  STEPPER MOTOR, 1.8DEG, 1.2A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: 1.2A
  • Inductance: 3.4µH
  • No. of Phases: Two
  • Resistance: 2.9ohm
  • SVHC: No SVHC (16-Dec-2013)
  • Torque Max: 0.3N-m

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.85

Buy

Price

Quantity List Price
1 - 24 $71.85
25 - 49 $68.07
50 - 99 $65.09
100 - 249 $62.93
250 - 999999999 $48.89
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
35R2590
103H5205-0440
Technical Data Sheet}  

103H5205-0440

SANYO DENKI - SANMOTION

STEPPER MOTOR, 2PH, 1.8DEG, 42MM

STEPPER MOTOR, 2PH, 1.8DEG, 42MM; Coil Type:Unipolar; Torque Max:0.2N-m; Current Rating:1.2A; No. of Phases:Two; Resistance:2.4ohm; Inductance:2.3mH; SVHC:No SVHC (16-Dec-2013); Indexing Angle:1.8° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $54.94 25+ $50.34 50+ $46.76 100+ $45.23 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks

Associated Products


Customers Also Bought