Low

MERCURY UNITED ELECTRONICS  MF2-25.000-18P-30/50/X/50R  CRYSTAL SMD, 25MHZ, 18PF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 25MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -10°C
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  225

(Available until stock is exhausted)


  • 225 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.506

Buy

Price

Quantity List Price Your Price
1 - 4 $1.01 Promotional price $0.506
5 - 24 $0.934 Promotional price $0.506
25 - 49 $0.83 Promotional price $0.506
50 - 99 $0.792 Promotional price $0.506
100+ $0.757 Promotional price $0.506
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
16T8501
MF2-25.000-18P-30/50/X/50R

MF2-25.000-18P-30/50/X/50R

MERCURY UNITED ELECTRONICS

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL

CRYSTAL SMD, 25MHZ, 18PF, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.68 2000+ $0.637 3000+ $0.602

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought