Low

MULTICOMP  MCF 0.25W 120R  RESISTOR, CARBON FILM, 120 OHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0333
  • Manufacturer Part No MCF 0.25W 120R

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 120ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  16,580


  • 16,580 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.018

Buy

Price

Quantity List Price Your Price
1 - 24 $0.021 Promotional price $0.018
25 - 49 $0.016 Promotional price $0.016
50 - 99 $0.015 Promotional price $0.015
100 - 249 $0.013 Promotional price $0.013
250+ $0.012 Promotional price $0.012