Low

MULTICOMP  MCF 0.5W 470R  RESISTOR, CARBON FILM, 470 OHM, 500mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0303
  • Manufacturer Part No MCF 0.5W 470R

Product Information


  • Power Rating: 500mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 470ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 350V

Availability

Availability:  3,261


  • 3,261 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.028

Buy

Price

Quantity List Price
1 - 24 $0.028
25 - 49 $0.022
50 - 99 $0.02
100 - 249 $0.018
250+ $0.016