Low

MULTICOMP  1N751A  ZENER DIODE, 500mW, 5.1V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 13T8945
  • Manufacturer Part No 1N751A

Product Information


  • Diode Case Style: DO-35
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 500mW
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 5.1V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/349

Availability

Availability:  23,256


  • 23,256 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.079

Buy

Price

Quantity List Price Your Price
1 - 9 $0.093 Promotional price $0.079
10 - 49 $0.055 Promotional price $0.055
50 - 99 $0.042 Promotional price $0.042
100 - 499 $0.039 Promotional price $0.039
500 - 999 $0.037 Promotional price $0.037
1000+ $0.034 Promotional price $0.034
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
13T8946
1N751A

1N751A

MULTICOMP

ZENER DIODE, 500mW, 5.1V, DO-35, FULL REEL

ZENER DIODE, 500mW, 5.1V, DO-35, FULL REEL; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,000

10000+ $0.028 Promotional price 20000+ $0.028 Promotional price 30000+ $0.027 Promotional price

Buy
  • 60,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60,000 Further stock expected to ship on Oct 10, 2014
  • Supplier lead time 10 weeks

Associated Products


Customers Also Bought