Low

MULTICOMP  MCF04C-4A  FUSE, CARTRIDGE, 4A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M1213
  • Manufacturer Part No MCF04C-4A

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 1.5kA @ 250V AC
  • Breaking Capacity Current AC: 1.5kA
  • Fuse Current: 4A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: To Be Advised
  • Series: MCF04C
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1437
  •  130/1425

Availability

Availability:  153


  • 153 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.398

Buy

Price

Quantity List Price
1 - 249 $0.398
250 - 499 $0.357
500 - 999 $0.319
1000 - 4999 $0.288
5000+ $0.262