Low

MULTICOMP  2N2646  UNIJUNC TRANSISTOR, 0.3W, 50mA, TO-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 35C0693
  • Manufacturer Part No 2N2646

Product Information


  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 2A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-18
  • Valley Current Iv: 6mA

Availability

Availability:  2,408


  • 2,408 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.66

Buy

Price

Quantity List Price Your Price
1 - 99 $3.12 Promotional price $2.66
100 - 249 $2.76 Promotional price $2.66
250 - 499 $2.56 Promotional price $2.56
500 - 999 $2.32 Promotional price $2.32
1000 - 2499 $2.07 Promotional price $2.07
2500 - 4999 $1.90 Promotional price $1.90
5000+ $1.73 Promotional price $1.73

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Weight (kg): 0