Low

XP POWER  LDU4860S1000-WD  LED DRIVER, DC-DC, CC, 1A, 28V, 48W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4709
  • Manufacturer Part No LDU4860S1000-WD

Product Information


  • DC / DC Converter Mounting: Panel
  • Dimming Control Type: PWM / Analogue
  • Input Voltage Max: 60V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 1
  • Output Current: 1A
  • Output Power Max: 48W
  • Output Voltage Max: 48V
  • Product Range: XP POWER - LDU48 Series
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.00

Buy

Price

Quantity List Price
1 - 4 $26.00
5 - 9 $25.22
10 - 24 $24.44
25 - 99 $23.40
100 - 499 $21.84
500+ $20.28