Low

LITTELFUSE  0312005.HXP  FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8448
  • Manufacturer Part No 0312005.HXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 200A @ 250V AC, 10kA @ 125V AC
  • Fuse Current: 5A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 312
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1431

Availability

Availability:  5,380


  • 5,380 in stock for same day shipping
 
Check stock and lead times
  • 3,200 Further stock expected to ship on Sep 4, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.379

Buy

Price

Quantity List Price
1 - 9 $0.379
10 - 24 $0.353
25 - 49 $0.324
50 - 99 $0.296
100 - 249 $0.247
250 - 499 $0.224
500 - 999 $0.19
1000 - 999999999 $0.168
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K9635
0312005.MXP
Technical Data Sheet}   Product Traceability

0312005.MXP

LITTELFUSE

FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:200A @ 250V AC, 10kA @ 125V AC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,074

1+ $0.179 Promotional price 10+ $0.179 Promotional price 25+ $0.179 Promotional price 50+ $0.179 Promotional price more…

Buy
  • 2,074 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
09WX6364
TDC10 5A
Technical Data Sheet}

TDC10 5A

COOPER BUSSMANN

FUSE, QUICK BLOW, 5A

FUSE, QUICK BLOW, 5A; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:50A @ 250V AC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:TDC10; Fuse Size Code:3AG

  Write a Review | Ask a Question

201

1+ $1.07 10+ $0.855 50+ $0.783 100+ $0.694 more…

Buy
  • 201 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought