Low

ON SEMICONDUCTOR  MC74HC74ADG  IC, D-TYPE FLIP FLOP, DUAL, 20NS SOIC-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K4258
  • Manufacturer Part No MC74HC74ADG

Product Information


  • Flip-Flop Type: D
  • Frequency: 35MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: SOIC
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 20ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/263
  •  130/267

Availability

Availability:  2,416


  • 2,416 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.087

Buy

Price

Quantity List Price Your Price
1 - 9 $0.49 Promotional price $0.087
10 - 99 $0.285 Promotional price $0.087
100 - 999 $0.136 Promotional price $0.087
1000 - 2499 $0.104 Promotional price $0.074
2500 - 9999 $0.088 Promotional price $0.074
10000 - 24999 $0.081 Promotional price $0.074
25000 - 49999 $0.076 Promotional price $0.069
50000+ $0.069 Promotional price $0.069
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
08F6569
SN74HC74N

SN74HC74N

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, DIP-14

IC, D-TYPE FLIP FLOP, DUAL, DIP-14; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,968

1+ $0.526 10+ $0.355 100+ $0.192 1000+ $0.144 more…

Buy
  • 3,968 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
45J1350
MC74HC74ADR2G

MC74HC74ADR2G

ON SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, DUAL, 20NS SOIC-14, FULL REEL

IC, D-TYPE FLIP FLOP, DUAL, 20NS SOIC-14, FULL REEL; Flip-Flop Type:D; Propagation Delay:20ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:35MHz; Output Current:5.2mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.091 10000+ $0.083 25000+ $0.078 50000+ $0.07 more…

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
84K8784
MC74HC74ADR2G

MC74HC74ADR2G

ON SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, DUAL, 20NS SOIC-14

IC, D-TYPE FLIP FLOP, DUAL, 20NS SOIC-14; Flip-Flop Type:D; Propagation Delay:20ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:35MHz; Output Current:5.2mA; Packaging:Cut Tape; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,069

1+ $0.087 Promotional price 10+ $0.087 Promotional price 100+ $0.087 Promotional price 1000+ $0.087 Promotional price

Buy
  • 2,069 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
34K2420
CD74HC74M

CD74HC74M

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:50MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.255 5000+ $0.235 10000+ $0.195 25000+ $0.19 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
89K0936
M74HC74RM13TR

M74HC74RM13TR

STMICROELECTRONICS

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14; Flip-Flop Type:D; Propagation Delay:13ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:67MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

851

1+ $0.139 Promotional price 10+ $0.139 Promotional price 25+ $0.139 Promotional price 100+ $0.139 Promotional price more…

Buy

(Available until stock is exhausted)

  • 851 in stock for same day shipping

see cut-off times

Suggested Substitutes
08F6568
SN74HC74D

SN74HC74D

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:29MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,321

1+ $0.46 10+ $0.311 100+ $0.168 1000+ $0.126 more…

Buy
  • 3,321 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
78K6086
MM74HC74AM

MM74HC74AM

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14

IC, D-TYPE FLIP FLOP, DUAL, SOIC-14; Flip-Flop Type:D; Propagation Delay:10ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:72MHz; Output Current:5.2mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

921

1+ $0.591 10+ $0.392 100+ $0.219 1000+ $0.146 more…

Buy
  • 921 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought