Low

ENERGIZER  ECR2032BP  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 44F971
  • Manufacturer Part No ECR2032BP

Product Information


  • Battery Capacity: 240mAh
  • Battery IEC Code: CR2032
  • Battery NEDA Code: 5004LC
  • Battery Size Code: 2032
  • Battery Technology: Lithium Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 20mm
  • External Height: 3.2mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 3g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1562

Availability

Availability:  553


  • 553 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.27

Buy

Price

Quantity List Price
1 - 24 $2.27
25 - 99 $2.14
100 - 249 $2.04
250 - 499 $1.83
500+ $1.59
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
13C1019
CR2032

CR2032

PANASONIC BATTERIES

LITHIUM BATTERY, 3V, COIN CELL

LITHIUM BATTERY, 3V, COIN CELL; Battery Size Code:2032; Battery Capacity:210mAh; Battery Voltage:3V; Battery Technology:Lithium; Battery Terminals:Flat Top; External Diameter:20mm; External Height:3.2mm; External Width:-; Weight:2.9g;RoHS Compliant: NA

0  Write a Review | Ask a Question

1,631

Hazardous Items: lead times reflect shipping restrictions

1+ $0.751 5+ $0.604 10+ $0.512 25+ $0.472

Buy
  • 1,631 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 days

Associated Products


Customers Also Bought