Low

IDEAL-TEK  2A SA  TWEEZER, HIGH PRECISION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL-TEK
  • Newark Part No.: 35M0461
  • Manufacturer Part No 2A SA

Product Information


  • Overall Length: 120mm
  • SVHC: No SVHC (16-Jun-2014)
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Flat Round

Find similar products  grouped by common attribute

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.64

Buy

Price

Quantity List Price
1 - 24 $29.64
25 - 49 $28.08
50 - 99 $26.85
100 - 249 $25.96
250+ $20.17

Legislation and Environmental


  • Weight (kg): 36
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
95H8442
2A-SA

2A-SA

EXCELTA

PRECISION TWEEZER, 4.75IN

PRECISION TWEEZER, 4.75IN; Tweezer Type:Flat Round; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics; Body Material:Stainless Steel; Size:n/a ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $31.07

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
96F9423
2A-SA

2A-SA

EREM

PRECISION TWEEZER, 4.75IN

PRECISION TWEEZER, 4.75IN; Tweezer Type:Precision; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $21.00

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Contact me when back in stock
34M5823
D00337

D00337

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Flat; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-3/4"; Tweezer Tip Size:2A SA ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $15.79 Promotional price 50+ $15.79 Promotional price 100+ $15.44 Promotional price 250+ $14.26 Promotional price more…

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
08P4696
D00830

D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

TWEEZERS TYPE 2A SA ESD 120MM; Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ;RoHS Compliant: NA

  Write a Review | Ask a Question

21

1+ $22.23 Promotional price 25+ $22.23 Promotional price 50+ $22.23 Promotional price 100+ $22.23 Promotional price more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
79R6768
2A.TA

2A.TA

IDEAL-TEK

TWEEZERS TYPE 2A, TITANIUM, 120MM

TWEEZERS TYPE 2A, TITANIUM, 120MM; Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Titanium; Tweezer Tip Material:Titanium; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $34.19 25+ $31.33 50+ $29.10 100+ $28.15 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought