Low

NMB TECHNOLOGIES  4715MS-12T-B20-A00  AXIAL FAN, 119MM, 115VAC, 100mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 13M3951
  • Manufacturer Part No 4715MS-12T-B20-A00

Product Information


  • Bearing Type: Ball
  • Current Rating: 100mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 67cu.ft/min
  • Flow Rate - Metric: 1.9m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 30dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: 4715MS
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2367
  •  130/2368

Availability

Availability:  1,787


  • 1,787 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Jan 5, 2015
  • Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.79

Buy

Price

Quantity List Price
1 - 9 $17.79
10 - 49 $16.99
50 - 99 $14.15
100 - 249 $12.69
250 - 499 $11.74
500 - 999 $10.94
1000+ $10.50
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
70K8562
MC19679

MC19679

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 180mA

AXIAL FAN, 120MM, 115VAC, 180mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:-; Current Type:AC ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

998

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 998 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
52M1831
4715MS-12T-B10-A00

4715MS-12T-B10-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 80mA

AXIAL FAN, 119MM, 115VAC, 80mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:50cu.ft/min; Flow Rate - Metric:1.4m /min; Noise Rating:28dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

463

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 463 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Dec 30, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
13M3947
4715FS-12T-B00-D00

4715FS-12T-B00-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 90mA

AXIAL FAN, 119MM, 115VAC, 90mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:60cu.ft/min; Flow Rate - Metric:1.7m /min; Noise Rating:31dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

543

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 543 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
70K9936
4715MS-12T-B30-A00

4715MS-12T-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 160mA

AXIAL FAN, 119MM, 115VAC, 160mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball; Series:4715MS; Depth:38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

782

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 782 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
70K8577
MC19694

MC19694

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.4m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

697

1+ $15.12 25+ $13.77 50+ $13.16 100+ $12.84 more…

Buy
  • 697 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 3/16/15
70K9931
4715FS-12T-B10-D00

4715FS-12T-B10-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 110mA

AXIAL FAN, 119MM, 115VAC, 110mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:70cu.ft/min; Flow Rate - Metric:1.98m /min; Noise Rating:33dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

  Write a Review | Ask a Question

969

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 more…

Buy
  • 969 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
70K8579
MC19696

MC19696

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 130mA

AXIAL FAN, 120MM, 115VAC, 130mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:76cu.ft/min; Flow Rate - Metric:2.152m /min; Noise Rating:38dBA; Bearing Type:Sleeve; Series:-; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

144

1+ $15.12 25+ $13.77 50+ $13.16 100+ $12.84 more…

Buy
  • 144 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
71C7622
4715MS-12W-B10-A00

4715MS-12W-B10-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 90mA

AXIAL FAN, 119MM, 115VAC, 90mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:49.4cu.ft/min; Flow Rate - Metric:1.4m /min; Noise Rating:28dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $17.81 10+ $17.01 50+ $14.20 100+ $12.76 more…

Buy
  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20 Further stock expected to ship on Nov 20, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
01N3750
MC23726

MC23726

MULTICOMP

AXIAL FAN, 119MM, 115VAC, 130mA

AXIAL FAN, 119MM, 115VAC, 130mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:60cu.ft/min; Flow Rate - Metric:2.038m /min; Noise Rating:31dBA; Bearing Type:Ball; Series:-; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

59

1+ $9.67 Promotional price 25+ $9.67 Promotional price 50+ $9.67 Promotional price 100+ $9.67 Promotional price more…

Buy
  • 59 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought