Low

KESTER SOLDER  24-6040-0018  SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 26C0450
  • Manufacturer Part No 24-6040-0018

Product Information


  • External Diameter - Imperial: 0.025"
  • External Diameter - Metric: 0.635mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 23AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  197


  • 197 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.73

Buy

Price

Quantity List Price
1 - 24 $37.73
25 - 49 $34.52
50 - 99 $31.71
100 - 249 $30.18
250+ $28.32

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1045
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
20M4917
SPC22123
Technical Data Sheet}
No Not RoHS compliant

SPC22123

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB; External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C; Weight:453.592g; External Diameter:0.025";RoHS Compliant: No

  Write a Review | Ask a Question

101

1+ $19.26 Promotional price 5+ $19.26 Promotional price 10+ $18.30 Promotional price 25+ $15.92 Promotional price

Buy
  • 101 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought