Low

MOLEX  02-09-2118  CONTACT, PIN, 20-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MOLEX
  • Newark Part No.: 35C4915
  • Manufacturer Part No 02-09-2118

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: 1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings
  • SVHC: To Be Advised
  • Series: Standard 0.093"
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/908
  •  130/902

Availability

Availability:  830


  • 830 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.71

Buy

Price

Quantity List Price
1 - 9 $8.71
10 - 19 $7.54
20 - 49 $6.91
50 - 99 $4.79
100+ $4.47
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped pin contacts (part number 02-09-2118) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used for inserting .093” diameter series male and female terminals into their housings.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 02-09-2118) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used to remove 0.093” diameter series male and female contacts from their housings.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
25M6637
02-09-2118

02-09-2118

MOLEX

CONTACT, PIN, 22-18AWG, CRIMP

CONTACT, PIN, 22-18AWG, CRIMP; Series:Standard .093"; For Use With:1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,693

1+ $0.195 10+ $0.187 25+ $0.14 50+ $0.119 more…

Buy
  • 14,693 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought