Low

TEXAS INSTRUMENTS  INA105KU  IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1MHz
  • Gain dB Max: -
  • Input Offset Voltage: 500µV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 3V/µs
  • Supply Current: 1.5mA
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/136

Availability

Availability:  253


  • 253 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.50

Buy

Price

Quantity List Price
1 - 9 $8.50
10 - 24 $7.67
25 - 49 $7.20
50 - 99 $6.99
100 - 249 $6.30
250 - 499 $5.80
500 - 999 $4.86
1000+ $4.50
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
74C9753
INA105KU/2K5

INA105KU/2K5

TEXAS INSTRUMENTS

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, SOIC8, FULL REEL

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, SOIC8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:500µV; Gain dB Max:-; Bandwidth:1MHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Slew Rate:3V/µs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $3.78

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
61K0021
INA105KUE4

INA105KUE4

TEXAS INSTRUMENTS

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, SOIC8

IC, DIFFERENTIAL AMP, 1MHZ, 3V/ uS, SOIC8; No. of Amplifiers:1; Input Offset Voltage:500µV; Gain dB Max:-; Bandwidth:1MHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Slew Rate:3V/µs; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $6.99 100+ $6.30 250+ $5.80 500+ $4.86 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought