Low

ABRACON  ABM3-16.000MHZ-B2-T  CRYSTAL, 16MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1720
  • Manufacturer Part No ABM3-16.000MHZ-B2-T

Product Information


  • Crystal Case Type: 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 16MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/697

Availability

Availability:  1,690


  • 1,690 in stock for same day shipping
 
Check stock and lead times
  • 10,000 Further stock expected to ship on Aug 11, 2014
  • Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.59

Buy

Price

Quantity List Price
1 - 9 $1.59
10 - 49 $1.39
50 - 99 $1.10
100 - 499 $0.959
500 - 999 $0.874
1000 - 1999 $0.818
2000 - 4999 $0.766
5000 - 999999999 $0.746
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
95J9877
ABM3-16.000MHZ-B2-T
Technical Data Sheet}  

ABM3-16.000MHZ-B2-T

ABRACON

CRYSTAL, 16MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 16MHZ, 18PF, SMD, FULL REEL; Frequency:16MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,000

1000+ $0.637 2000+ $0.597 3000+ $0.564

Buy
  • 7,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought